Filter Your Search
1 - 10 of 26 results
|
CXB3070-0000-000N0HZ222G
Cree, Inc.
|
$16.5905 | Yes | Transferred | COB | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z22290
ITT Interconnect Solutions
|
Check for Price | Active | 125 °C | -55 °C | ITT CANNON | compliant | 8536.69.40.20 | EAR99 | SOLID | PLUG | MIL SERIES CONNECTOR | FEMALE | 16 | 16 | BAYONET | NO | CORROSION RESISTANT | NO | NEOPRENE | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | WATERPROOF | ALUMINUM ALLOY | 20 | CRIMP | 17 | 20-29 | ||||||||||||||||||||||||||||||||||
|
Z2220A
HVCA & CKE
|
Check for Price | Obsolete | NO | SINGLE | 1 W | AVALANCHE | O-PALF-W2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | unknown | 8541.10.00.50 | EAR99 | O-PALF-W2 | 231 V | 209 V | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 600 W | UNI | 185 V | ||||||||||||||||||||||||||||||||||
|
Z2220U
HVCA & CKE
|
Check for Price | Obsolete | NO | SINGLE | 1 W | AVALANCHE | O-PALF-W2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | unknown | 8541.10.00.50 | EAR99 | O-PALF-W2 | 242 V | 198 V | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 600 W | UNIDIRECTIONAL | 175 V | ||||||||||||||||||||||||||||||||||
|
Z-222A
JKL Components Corporation
|
Check for Price | Yes | Obsolete | 2.2 V | TRANSPARENT | Amber | 9.3 mm | JKL COMPONENTS CORP | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z2220A
Stetron International Inc
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | STETRON INTERNATIONAL INC | unknown | 8541.10.00.50 | EAR99 | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 175 V | 220 V | 328 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z-222G/300
JKL Components Corporation
|
Check for Price | Yes | Active | TRANSPARENT | Green | 8.6 mm | JKL COMPONENTS CORP | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z-222Y
JKL Components Corporation
|
Check for Price | Yes | Obsolete | 2.2 V | TRANSPARENT | Yellow | 9.3 mm | JKL COMPONENTS CORP | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z2220
HVCA & CKE
|
Check for Price | Obsolete | NO | SINGLE | 1 W | AVALANCHE | O-PALF-W2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | unknown | 8541.10.00.50 | EAR99 | O-PALF-W2 | 242 V | 198 V | ISOLATED | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 600 W | UNI | 175 V | ||||||||||||||||||||||||||||||||||
|
Z22291
ITT Interconnect Solutions
|
Check for Price | Active | 125 °C | -55 °C | ITT CANNON | compliant | 8536.69.40.20 | EAR99 | SOLID | PLUG | MIL SERIES CONNECTOR | MALE | 16 | 16 | BAYONET | NO | CORROSION RESISTANT | NO | NEOPRENE | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | WATERPROOF | ALUMINUM ALLOY | 20 | CRIMP | 17 | 20-29 |