Parametric results for: 9ch system motor driver f... under Line Driver or Receivers

Filter Your Search

1 - 10 of 309 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Motorola Mobility LLC
Select parts from the table below to compare.
Compare
Compare
78009012X
Motorola Mobility LLC
Check for Price Obsolete 2 V STANDARD 3 LINE RECEIVER ECL GENERAL PURPOSE 3 4 ns 2.02 V 1.98 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD MOTOROLA INC QLCC QCCN, 20 unknown EAR99 8542.39.00.01
MC100E116FNR2
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL OPEN-EMITTER 5 LINE RECEIVER ECL YES GENERAL PURPOSE 1 COMPLEMENTARY 500 ps YES INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm MOTOROLA INC QLCC QCCJ, 28 unknown EAR99 8542.39.00.01
MC3447P3
Motorola Mobility LLC
Check for Price No Obsolete 5 V STANDARD 8 8 30 ns LINE TRANSCEIVER NO IEEE-488 8 30 ns 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 31.69 mm 4.44 mm 7.62 mm MOTOROLA INC DIP DIP, 24 unknown EAR99 8542.39.00.01
5962-8750101FA
Motorola Mobility LLC
Check for Price Obsolete DIFFERENTIAL OPEN-EMITTER 4 LINE RECEIVER GENERAL PURPOSE 1 TRUE 1.8 ns YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 9.65 mm 2.15 mm 6.415 mm MOTOROLA INC DFP DFP, 16 unknown EAR99 8542.39.00.01
MC33199D
Motorola Mobility LLC
Check for Price Transferred 5 V 12 V STANDARD 1 1 650 ps LINE TRANSCEIVER NO ISO 9141 1 450 ps 5.5 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE R-PDSO-G14 Not Qualified e0 125 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.39.00.01
MC75S110P
Motorola Mobility LLC
Check for Price No Obsolete 5 V GATED 3-STATE 2 15 ns LINE DRIVER BIPOLAR YES 40 µA GENERAL PURPOSE 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
MC10114FN
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL OPEN-EMITTER 3 LINE RECEIVER ECL YES GENERAL PURPOSE 1 COMPLEMENTARY 4.4 ns 39 mA YES OTHER S-PQCC-J20 Not Qualified e0 85 °C -30 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm MOTOROLA INC QLCC QCCJ, LDCC20,.4SQ 20 unknown EAR99 8542.39.00.01
10H516/BFAJC
Motorola Mobility LLC
Check for Price Obsolete 2 V DIFFERENTIAL OPEN-EMITTER 3 LINE RECEIVER ECL GENERAL PURPOSE 3 COMPLEMENTARY 1.6 ns 23 mA YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 9.65 mm 2.15 mm 6.415 mm MOTOROLA INC DFP DFP, FL16,.3 16 unknown EAR99 8542.39.00.01
MC6898FN
Motorola Mobility LLC
Check for Price Obsolete 5 V 1 1 LINE TRANSCEIVER BIPOLAR NO X3T9.2 1 2 V 48 mA 5.25 V 4.75 V YES COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 19.1262 mm 4.57 mm 19.1262 mm MOTOROLA INC LCC QCCJ, LDCC52,.8SQ 52 unknown EAR99 8542.39.00.01
SN75175D
Motorola Mobility LLC
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 LINE RECEIVER BIPOLAR V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 2 16 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01