Filter Your Search
1 - 6 of 6 results
|
DCHP1000-500S36
Wall Industries Inc
|
Check for Price | Active | 500 V | 36 V | 650 V | 380 V | 32.4 V | 39.6 V | 27.8 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.088375 Vrms | HYBRID | INDUSTRIAL | 1 kW | R-XXMA-P18 | 100 °C | -40 °C | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 14.4 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-01-31 | ||
|
DCHP1000-500S08
Wall Industries Inc
|
Check for Price | Active | 500 V | 8 V | 650 V | 380 V | 7.2 V | 8.8 V | 70 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 560 W | R-XXMA-P18 | 100 °C | -40 °C | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 14.4 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-01-31 | ||
|
DCHP1000-500S12
Wall Industries Inc
|
Check for Price | Active | 500 V | 12 V | 650 V | 380 V | 10.8 V | 13.2 V | 70 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 840 W | R-XXMA-P18 | 100 °C | -40 °C | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 14.4 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-01-31 | ||
|
DCHP1000-500S28
Wall Industries Inc
|
Check for Price | Active | 500 V | 28 V | 650 V | 380 V | 25.2 V | 30.8 V | 35.7 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.5 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 kW | R-XXMA-P18 | 100 °C | -40 °C | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 14.4 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-01-31 | ||
|
DCHP1000-500S48
Wall Industries Inc
|
Check for Price | Active | 500 V | 48 V | 650 V | 380 V | 43.2 V | 52.8 V | 20.8 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.10605 Vrms | HYBRID | INDUSTRIAL | 998.6 W | R-XXMA-P18 | 90 °C | -40 °C | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 14.4 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-01-31 | ||
|
DCHP1000-500S24
Wall Industries Inc
|
Check for Price | Active | 500 V | 24 V | 650 V | 380 V | 21.6 V | 26.4 V | 41.7 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 kW | R-XXMA-P18 | 100 °C | -40 °C | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 14.4 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-01-31 |