Filter Your Search
1 - 10 of 47 results
|
10SL47M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 1.43 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SL(C SIZE) | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
10SL4R7M
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 4.7 µF | 10 V | 6.75 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SL | ESR MEASURED AT 100KHZ-300KHZ | 940 nA | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||||||
|
SI-10SL1.907GP
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | COMPONENT | 40 dBm | 0.8 dB | 2 GHz | 1.7 GHz | ISOLATOR | 1.5 | |||||||||||||||||||||||||||||
|
EKM05JL310SL09
Vishay Roederstein
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | EKM-HV | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
EKM05CC210SL09
Vishay Roederstein
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | EKM-HV | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
10SL10K
SUN Electronic Industries Corporation
|
Check for Price | Active | 10 µF | 10 V | 780 mA | 10 % | 150 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 µA | 0.05 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
SI-10SL1.907G-T
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | COMPONENT | 40 dBm | 0.8 dB | 2 GHz | 1.7 GHz | ISOLATOR | 1.5 | |||||||||||||||||||||||||||||
|
SC-10SL1.465G
Proterial Ltd
|
Check for Price | Contact Manufacturer | HIGH RELIABILITY | 85 °C | -35 °C | HITACHI METALS LTD | unknown | 50 Ω | COMPONENT | 40 dBm | 0.8 dB | 1.6 GHz | 1.4 GHz | 3 PORT CIRCULATOR | 1.8 | |||||||||||||||||||||||||||||
|
10SL100M
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 100 µF | 10 V | 26.25 mA | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SL | ESR MEASURED AT 100KHZ-300KHZ | 20 µA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||||||
|
EYF00BD310SL09
Vishay Intertechnologies
|
Check for Price | Obsolete | 100 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EYF | EYF | 105 °C | -40 °C | 2 | PCB Mount | Ammo Pack | 5 mm | 30.5 mm | 52 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 |