Filter Your Search
1 - 10 of 174 results
|
CTS27C10UF10%40VH
EXXELIA Group
|
Check for Price | No | Active | 10 µF | 40 V | 10 % | 4829 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 10.16 mm | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | EAR99 | ||||||||||
|
CTS27C10UF20%50V
Firadec
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | 4829 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 10.5 mm | 12.3 mm | 7.3 mm | FIRADEC | , 4829 | compliant | EAR99 | ||
|
CTS27C150UF10%6V
EXXELIA Group
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 10 % | 4829 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | |||
|
CTS27C336K025H
EXXELIA Group
|
Check for Price | No | Active | 33 µF | 25 V | 10 % | 4829 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 10.16 mm | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | EAR99 | ||||||||||
|
CTS27C68UF20%16V
Firadec
|
Check for Price | Yes | Active | 68 µF | 16 V | 20 % | 4829 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10.8 µA | 0.06 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 10.5 mm | 12.3 mm | 7.3 mm | FIRADEC | , 4829 | compliant | EAR99 | ||
|
CTS27C150UF10%6VH
EXXELIA Group
|
Check for Price | No | Active | 150 µF | 6.3 V | 10 % | 4829 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 10.16 mm | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | EAR99 | ||||||||||
|
CTS27C476K016H
EXXELIA Group
|
Check for Price | No | Active | 47 µF | 16 V | 10 % | 4829 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 10.16 mm | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | EAR99 | ||||||||||
|
CTS27C156K040
EXXELIA Group
|
Check for Price | Yes | Active | 15 µF | 40 V | 10 % | 4829 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 10.16 mm | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | EAR99 | ||||||||||
|
CTS27C157K006H
EXXELIA Group
|
Check for Price | No | Active | 150 µF | 6.3 V | 10 % | 4829 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 10.16 mm | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant | EAR99 | ||||||||||
|
CTS27C100UF10%10V
EXXELIA Group
|
Check for Price | Yes | Active | 100 µF | 10 V | 10 % | 4829 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 10.5 mm | 12.3 mm | 7.3 mm | EXXELIA GROUP | , 4829 | compliant |