Filter Your Search
1 - 10 of 218 results
|
3314Z-4-502E
Bourns Inc
|
Check for Price | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 240 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.01 mm | 5.56 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
G41STB105M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | No | Obsolete | 1 MΩ | 20 % | 250 mW | 2022 | SMT | 100 ppm/°C | POTENTIOMETER | CERMET | G41S ( M TOL ) | 200 V | 125 °C | -55 °C | Sealed | TR | 360 deg | 4.5 mm | 5 mm | 5.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | ||||||||||||||||
|
3314S-4-102G
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | Matte Tin (Sn) | J BEND | 4.5 mm | 5.01 mm | 5.61 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
3314Z-3-100E
Bourns Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 240 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.01 mm | 5.56 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
G4SB104K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 250 mW | 2022 | SMT | 100 ppm/°C | POTENTIOMETER | CERMET | G4S ( K TOL ) | 200 V | 125 °C | -55 °C | Sealed | Box | 360 deg | 4.5 mm | 5 mm | 5.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | ||||||||||||||||
|
3314Z-3-502G
Bourns Inc
|
Check for Price | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.01 mm | 5.56 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
3314S-4-500E
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 Ω | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 240 deg | Matte Tin (Sn) | J BEND | 4.5 mm | 5.01 mm | 5.61 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
3314Z-3-205G
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.01 mm | 5.56 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
3314Z-3-503E
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 kΩ | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 240 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.01 mm | 5.56 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | ||||
|
3314Z-3-200E
Bourns Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 20 % | 250 mW | 2022 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 240 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.01 mm | 5.56 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant |