Filter Your Search
1 - 10 of 107 results
|
VTSR1601472GTF
Vishay Intertechnologies
|
$4.7601 | Yes | Active | 4.7 kΩ | 2 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | TSSOP | compliant | |||||
|
VTSR1601822JUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 8.2 kΩ | 5 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | 8.2 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2117 | compliant | EAR99 | 8533.21.00.20 | ||
|
VTSR1601122GTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 2 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 1.2 kΩ | BUSSED | 1 | 70 °C | 1.2 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.20 | |||||
|
VTSR1601362FTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 3.6 kΩ | 1 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 3.6 kΩ | BUSSED | 1 | 70 °C | 3.6 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.20 | ||
|
VTSR1601331GUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 2 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 330 Ω | BUSSED | 1 | 70 °C | 330 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | TUBE | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.20 | |||||
|
VTSR1601391GUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 Ω | 2 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 390 Ω | BUSSED | 1 | 70 °C | 390 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | TUBE | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.20 | |||||
|
VTSR1603471JTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 470 Ω | 5 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 470 Ω | ISOLATED | 8 | 70 °C | 470 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2117 | compliant | EAR99 | 8533.21.00.20 | ||
|
VTSR1601431JUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 430 Ω | 5 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 430 Ω | BUSSED | 1 | 70 °C | 430 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2117 | compliant | EAR99 | 8533.21.00.20 | ||
|
VTSR1601222GUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 kΩ | 2 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 2.2 kΩ | BUSSED | 1 | 70 °C | 2.2 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | TUBE | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.20 | |||||
|
VTSR1601331JTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 1 W | 1721 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 330 Ω | BUSSED | 1 | 70 °C | 330 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.09 mm | 4.39 mm | 5.23 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2117 | compliant | EAR99 | 8533.21.00.20 |