Filter Your Search
1 - 10 of 533 results
|
RC0075FS-7N23R2L
YAGEO Corporation
|
Check for Price | Yes | Active | 23.2 Ω | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | -200,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N470RL
YAGEO Corporation
|
Check for Price | Yes | Active | 470 Ω | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N23R7L
YAGEO Corporation
|
Check for Price | Yes | Active | 23.7 Ω | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | -200,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N64R9L
YAGEO Corporation
|
Check for Price | Yes | Active | 64.9 Ω | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | -200,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N33KL
YAGEO Corporation
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N8K45L
YAGEO Corporation
|
Check for Price | Yes | Active | 8.45 kΩ | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N60K4L
YAGEO Corporation
|
Check for Price | Yes | Active | 60.4 kΩ | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N348RL
YAGEO Corporation
|
Check for Price | Yes | Active | 348 Ω | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N16K2L
YAGEO Corporation
|
Check for Price | Yes | Active | 16.2 kΩ | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0075FS-7N953RL
YAGEO Corporation
|
Check for Price | Yes | Active | 953 Ω | 1 % | 20 mW | 0075 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 10 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 300 µm | 150 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |