Filter Your Search
1 - 1 of 1 results
|
98464-G61B22ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.24 inch | 0.921 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 |