Parametric results for: 983-0S 16-10 P9 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,550,087 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: P90
Select parts from the table below to compare.
Compare
Compare
100B270FT1500T
American Technical Ceramics Corp
Check for Price Yes Transferred 27 pF 1.5 kV 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.0605 kV 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
C18AH300M-GUN-A5P
Knowles Capacitors
Check for Price No Active 30 pF 2 kV 20 % 1111 P90 20 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.048 mm 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH331J-6UN-C2T
Knowles Capacitors
Check for Price No Active 330 pF 200 V 5 % 1111 P90 5 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.048 mm 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH431F-6ZN-A5P
Knowles Capacitors
Check for Price Yes Active 430 pF 200 V 1 % 1111 P90 1 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.048 mm 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH560K-GZN-C2T
Knowles Capacitors
Check for Price Yes Active 56 pF 2 kV 10 % 1111 P90 10 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.048 mm 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH561M-1HN-X1V
Knowles Capacitors
Check for Price Yes Active 560 pF 100 V 20 % 1111 P90 20 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin (Sn) WRAPAROUND 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH6R2D-GUN-Y0W
Knowles Capacitors
Check for Price No Active 6.2 pF 2 kV 8.0645 % 1111 P90 8.0645 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.048 mm 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH750K-GEN-Y0W
Knowles Capacitors
Check for Price Yes Active 75 pF 2 kV 10 % 1111 P90 10 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.048 mm 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C18AH821F-5HN-C2T
Knowles Capacitors
Check for Price Yes Active 820 pF 50 V 1 % 1111 P90 1 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin (Sn) WRAPAROUND 2.794 mm 2.794 mm KNOWLES PRECISION DEVICES , 1111 compliant EAR99
C22AH0R9A-BVN-A0B
Knowles Capacitors
Check for Price No Active 0.9 pF 2.5 kV 5.5556 % 2222 P90 5.5556 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99