Filter Your Search
1 - 10 of 759 results
|
SS2-038-H064/4-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 38 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.496 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SP2-006-H065/H-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.559 inch | 0.236 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-042-H066/4-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.654 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SP2-012-H065/D-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 1.181 inch | 0.472 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-046-H066/1-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.106 inch | 1.811 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SP2-036-H065/H-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 36 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.559 inch | 1.417 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP2-020-H065/9-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.484 inch | 0.787 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-016-H064/5-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SS2-046-H066/0-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.811 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SP2-020-H065/7-98/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.335 inch | 0.787 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |