Filter Your Search
1 - 4 of 4 results
|
95615-522TR
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 22 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.732 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
95615-522TRLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.732 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
95615-522TR
Amphenol FCi
|
Check for Price | No | Yes | Obsolete | 22 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.732 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
95615-522TRLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 1.732 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |