Filter Your Search
1 - 4 of 4 results
|
HY93C46EJ
SK Hynix Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 10 | 64 | 64 words | SERIAL | MICROWIRE | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
93C46-E/J
Microchip Technology Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 5 V | 1 MHz | EEPROM | AUTOMATIC WRITE; 10K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | SOFTWARE | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | unknown | DIP | 8 | ||||||||
|
93C46E/J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.8425 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||||||
|
93C46E/J
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | SOFTWARE | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.8425 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |