Filter Your Search
1 - 2 of 2 results
|
93LC66I/SNG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 16 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
93LC66-I/SNG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 16 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |