Filter Your Search
1 - 4 of 4 results
|
ECQU2A273MYB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 20 % | 9337 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 21.5 mm | 23.5 mm | 9.5 mm | PANASONIC CORP | , 9337 | unknown | EAR99 | 8532.25.00.70 | ||
|
ECQU2A273MY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 20 % | 9337 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 20 mm | WIRE | 16.5 mm | 23.5 mm | 9.5 mm | PANASONIC CORP | , 9337 | unknown | EAR99 | 8532.25.00.70 | ||
|
ECQU2A273KY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 10 % | 9337 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 20 mm | WIRE | 16.5 mm | 23.5 mm | 9.5 mm | PANASONIC CORP | , 9337 | unknown | EAR99 | 8532.25.00.70 | ||
|
ECQU2A273KYB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 10 % | 9337 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 21.5 mm | 23.5 mm | 9.5 mm | PANASONIC CORP | , 9337 | unknown | EAR99 | 8532.25.00.70 |