Parametric results for: 9337 849 90127 under Film Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Size Code: 9337
Select parts from the table below to compare.
Compare
Compare
ECQU2A273MY
Panasonic Electronic Components
Check for Price Yes Obsolete 27 nF 20 % 9337 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR ECQUY RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 250 V ECQ-UY e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 20 mm WIRE 16.5 mm 23.5 mm 9.5 mm PANASONIC CORP , 9337 unknown EAR99 8532.25.00.70
ECQU2A273MYB
Panasonic Electronic Components
Check for Price Yes Obsolete 27 nF 20 % 9337 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR ECQUY RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 250 V ECQ-UY e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 21.5 mm 23.5 mm 9.5 mm PANASONIC CORP , 9337 unknown EAR99 8532.25.00.70
ECQU2A273KY
Panasonic Electronic Components
Check for Price Yes Obsolete 27 nF 10 % 9337 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR ECQUY RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 250 V ECQ-UY e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 20 mm WIRE 16.5 mm 23.5 mm 9.5 mm PANASONIC CORP , 9337 unknown EAR99 8532.25.00.70
ECQU2A273KYB
Panasonic Electronic Components
Check for Price Yes Obsolete 27 nF 10 % 9337 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR ECQUY RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 250 V ECQ-UY e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 21.5 mm 23.5 mm 9.5 mm PANASONIC CORP , 9337 unknown EAR99 8532.25.00.70