Filter Your Search
1 - 10 of 448 results
|
50ML10MEFC5X7
Rubycon Corporation
|
$0.0829 | Yes | Obsolete | 10 µF | 50 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||
|
50ML2R2MEFC4X5
Rubycon Corporation
|
$0.0890 | Yes | Obsolete | 2.2 µF | 50 V | 11 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||
|
50ML4R7MEFC4X7
Rubycon Corporation
|
$0.0962 | Yes | Obsolete | 4.7 µF | 50 V | 23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||
|
50ML22MEFC8X5
Rubycon Corporation
|
$0.1444 | Yes | Yes | Obsolete | 22 µF | 50 V | 62 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 8 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
475CKE450MLN
Illinois Capacitor Inc
|
$0.1824 | Yes | Yes | Transferred | 4.7 µF | 450 V | 32 mA | 20 % | 70.5832 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 103.45 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||||
|
106CKS450MLU
Cornell Dubilier Electronics Inc
|
$0.3118 | Yes | Active | 10 µF | 450 V | 80 mA | 20 % | 39.7887 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 145 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||
|
227CKE250MLCG
Illinois Capacitor Inc
|
$1.0000 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | |||||||||||||||||||||||||||||
|
127KFM250MLAG
Cornell Dubilier Electronics Inc
|
$1.0000 | Active | 120 µF | 250 V | 605 mA | 20 % | 2.0723 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 610 µA | 0.15 | 105 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
478CKS050MLCG
Illinois Capacitor Inc
|
$1.0000 | Yes | Transferred | 4.7 mF | 50 V | 3.34 A | 20 % | 64 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 18 mm | 40 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
157CKE450MLCD
Illinois Capacitor Inc
|
$1.0000 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown |