Parametric results for: 930953517 MAB 5100 S GRAU under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 26 results

|
-
-
Size Code: 5100
Select parts from the table below to compare.
Compare
Compare
RCWP51001R43FKEA
Vishay Dale
Check for Price Yes Yes Active 1.43 Ω 1 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51005R62KKEA
Vishay Dale
Check for Price Yes Yes Active 5.62 Ω 10 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 compliant EAR99 8533.21.00.30
RCWP51001R87FKTP
Vishay Dale
Check for Price No No Active 1.87 Ω 1 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51003R16FKTP
Vishay Dale
Check for Price No No Active 3.16 Ω 1 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51003R16FKEA
Vishay Dale
Check for Price Yes Yes Active 3.16 Ω 1 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51003R65FMEA
Vishay Dale
Check for Price Yes Yes Active 3.65 Ω 1 % 200 mW 5100 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51004R32FKTP
Vishay Dale
Check for Price No No Active 4.32 Ω 1 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51002R26FMTP
Vishay Dale
Check for Price No No Active 2.26 Ω 1 % 200 mW 5100 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51002R80FKEA
Vishay Dale
Check for Price Yes Yes Active 2.8 Ω 1 % 200 mW 5100 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30
RCWP51001R27FMTP
Vishay Dale
Check for Price No No Active 1.27 Ω 1 % 200 mW 5100 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND VISHAY INTERTECHNOLOGY INC , 5100 unknown EAR99 8533.21.00.30