Filter Your Search
1 - 2 of 2 results
|
91931-32151LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 51 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
91931-32151LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 51 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | CONAN | NO | 1.2232 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 51 |