Filter Your Search
1 - 6 of 6 results
|
FTACD631V105JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 630 V | 5 % | 9167 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 175 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 24 mm | 23.2 mm | 17.1 mm | UNITED CHEMI-CON INC | , 9167 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD251V475KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 250 V | 10 % | 9167 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 100 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 23.8 mm | 23.2 mm | 16.9 mm | UNITED CHEMI-CON INC | , 9167 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD631V105KELHZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 630 V | 10 % | 9167 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 175 | 175 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 17.5 mm | WIRE | 24 mm | 23.2 mm | 17.1 mm | NIPPON CHEMI-CON CORP | , 9167 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACD631V105KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 630 V | 10 % | 9167 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 175 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 24 mm | 23.2 mm | 17.1 mm | UNITED CHEMI-CON INC | , 9167 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD251V475JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 250 V | 5 % | 9167 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 100 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 23.8 mm | 23.2 mm | 16.9 mm | UNITED CHEMI-CON INC | , 9167 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACD251V475KELHZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 250 V | 10 % | 9167 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 100 | 100 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 17.5 mm | WIRE | 23.8 mm | 23.2 mm | 16.9 mm | NIPPON CHEMI-CON CORP | , 9167 | unknown | EAR99 | 8532.25.00.70 |