Filter Your Search
1 - 10 of 2,359 results
|
GRM3291R1H510JZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 51 pF | 50 V | 5 % | 1210 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1551R1H9R1WD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.1 pF | 50 V | 0.55 % | 0402 | RG | 0.55 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1881R1H560GD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 56 pF | 50 V | 2 % | 0603 | RG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1551R1H6R8BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.8 pF | 50 V | 1.47 % | 0402 | RG | 1.47 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3191R2A431JD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 430 pF | 100 V | 5 % | 1206 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3291R1H510JD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 51 pF | 50 V | 5 % | 1210 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3161R1H430JD01D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 43 pF | 50 V | 5 % | 1206 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM2191R2A271JD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 270 pF | 100 V | 5 % | 0805 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM1881R1H7R4BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 7.4 pF | 50 V | 1.35 % | 0603 | RG | 1.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM31M1R2A102JD01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 100 V | 5 % | 1206 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 |