Parametric results for: 90HBJ02PRT (ALTERNATE: 90... under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 90hbj02prt
Select parts from the table below to compare.
Compare
Compare
90HBJ02PRT
Grayhill Inc
Check for Price Yes Yes Active 100 mA 6 V 2000 Cycle(s) 0.02 mΩ 2 2 SPST LATCHED GOLD SLIDE DIP SWITCH RECESSED TYPE APPROVAL: UL 0.1A@6VDC OFF-ON 500VRMS V 5 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE COPPER ALLOY GOLD COPPER ALLOY POLYETHYLENE POLYETHYLENE TR, EMBOSSED, 13 INCH MOISTURE PROOF; TOP TAPE SEALED REFLOW NO MATTE TIN COPPER ALLOY SOLDER 6.9 mm 4.19 mm 7.37 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65