Parametric results for: 9-166-0002-16 EG under Other Signal Circuits

Filter Your Search

1 - 10 of 182 results

|
-
-
-
-
-
-
-
-
Manufacturer: EG & G Inc
Select parts from the table below to compare.
Compare
Compare
RL4001JAG-011
EG & G Inc
Check for Price No Obsolete 12 V NO ANALOG CIRCUIT 1 15 V R-CDIP-T24 Not Qualified e0 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01
TD2032AAG-011
EG & G Inc
Check for Price No Obsolete 13 V NO ANALOG CIRCUIT 1 13.5 V 11 V R-CDIP-T32 Not Qualified e0 32 CERAMIC, METAL-SEALED COFIRED DIP MODULE,32LEAD,1.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01
RL0256KAQ-011
EG & G Inc
Check for Price No Obsolete 5 V NO -10 V ANALOG CIRCUIT -10.5 V -9.5 V 1 5.5 V 4.5 V OTHER R-CDIP-T16 Not Qualified e0 85 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01
RL0128SAQ-011
EG & G Inc
Check for Price No Obsolete 5 V NO ANALOG CIRCUIT 1 5.5 V 4.5 V OTHER R-CDIP-T22 Not Qualified e0 85 °C -78 °C 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01
RL0512PAQ-011
EG & G Inc
Check for Price Obsolete 12 V NO ANALOG CIRCUIT 1 14 V 10 V OTHER R-PDIP-T24 Not Qualified 55 °C -25 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 38.1 mm 3.302 mm 10.16 mm EG & G INC DIP, unknown 8542.39.00.01 DIP 24
RA2000JAQ-021
EG & G Inc
Check for Price Obsolete 21 V NO ANALOG CIRCUIT 1 22 V 20 V S-MQIP-P56 Not Qualified 56 METAL QIP SQUARE IN-LINE PIN/PEG QUAD EG & G INC , unknown 8542.39.00.01
RL1024PAQ-011
EG & G Inc
Check for Price Obsolete 12 V NO ANALOG CIRCUIT 1 14 V 10 V OTHER R-PDIP-T24 Not Qualified 55 °C -25 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 38.1 mm 3.302 mm 10.16 mm EG & G INC DIP, unknown 8542.39.00.01 DIP 24
RL1024SAX-011
EG & G Inc
Check for Price No Obsolete NO ANALOG CIRCUIT 1 R-CDIP-T22 Not Qualified e0 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01
RA1024JAU-021
EG & G Inc
Check for Price No Obsolete 21 V NO ANALOG CIRCUIT 1 22 V 20 V R-CDIP-T40 Not Qualified e0 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40(UNSPEC) RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01
RL1288DAQ-111
EG & G Inc
Check for Price No Obsolete 15 V NO -5 V ANALOG CIRCUIT -5.25 V -4.75 V 1 15.5 V 14.5 V OTHER R-CDIP-T32 Not Qualified e0 55 °C -25 °C 32 CERAMIC, METAL-SEALED COFIRED DIP MODULE,32LEAD,1.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL EG & G INC , unknown 8542.39.00.01