Parametric results for: 9 PK 2030 RB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 9,890 results

|
-
-
-
-
-
Size Code: 2030
Select parts from the table below to compare.
Compare
Compare
RMH3WR-169K-D
RFE International Inc
Check for Price Yes Contact Manufacturer 169 kΩ 0.5 % 3 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMH 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
CR2030B10R9D50
Ever Ohms Technology Co Ltd
Check for Price Yes Active 10.9 Ω 0.1 % 2 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 200 V e3 155 °C -55 °C Chip 2 Box Tin (Sn) - with Nickel (Ni) barrier 600 µm 5.1 mm 7.6 mm EVER OHMS TECHNOLOGY CO LTD unknown EAR99
CR2030D1K17D50
Ever Ohms Technology Co Ltd
Check for Price Yes Active 1.17 kΩ 0.5 % 2 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 200 V e3 155 °C -55 °C Chip 2 Box Tin (Sn) - with Nickel (Ni) barrier 600 µm 5.1 mm 7.6 mm EVER OHMS TECHNOLOGY CO LTD unknown EAR99
RMH3WR-988R-B
RFE International Inc
Check for Price Yes Contact Manufacturer 988 Ω 0.1 % 3 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMH 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
RM2WR-634R-B
RFE International Inc
Check for Price Yes Contact Manufacturer 634 Ω 0.1 % 2 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch WRAPAROUND 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
RM2WR-52K3-B
RFE International Inc
Check for Price Yes Contact Manufacturer 52.3 kΩ 0.1 % 2 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch WRAPAROUND 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
RMS2WR-284R-D
RFE International Inc
Check for Price Yes Contact Manufacturer 284 Ω 0.5 % 2 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMS 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
RMH3WR-620K-J
RFE International Inc
Check for Price Yes Contact Manufacturer 620 kΩ 5 % 3 W 2030 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMH 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
RMH3WR-5K49-B
RFE International Inc
Check for Price Yes Contact Manufacturer 5.49 kΩ 0.1 % 3 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMH 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99
RMS2WR-1K58-D
RFE International Inc
Check for Price Yes Contact Manufacturer 1.58 kΩ 0.5 % 2 W 2030 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMS 250 V AEC-Q200 155 °C -55 °C Chip 2 TR, Embossed, 7 Inch 600 µm 5.1 mm 7.6 mm RFE INTERNATIONAL INC compliant EAR99