Filter Your Search
1 - 10 of 3,369 results
|
NTCG104QH105HT1
TDK Corporation
|
$0.0561 | Yes | Yes | Active | 1 MΩ | 3 % | 100 mW | 0402 | 4780 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||||
|
NTCG164QH105JT1
TDK Corporation
|
$0.1023 | Yes | Yes | Active | 1 MΩ | 5 % | 100 mW | 0603 | 4780 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||
|
NTCG164QH105HT1
TDK Corporation
|
$0.1115 | Yes | Yes | Active | 1 MΩ | 3 % | 100 mW | 0603 | 4780 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||||
|
NC20R00105JBA
Kyocera AVX Components
|
$0.2219 | Yes | Yes | Active | 1 MΩ | 5 % | 240 mW | 4400 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Palladium/Platinum/Silver (Pd/Pt/Ag) | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | |||||||
|
NB20R00105JBA
Kyocera AVX Components
|
$0.2553 | Yes | Yes | Active | 1 MΩ | 5 % | 240 mW | 4400 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | |||||||
|
105RG1K
Littelfuse Inc
|
$0.9205 | Active | 1 MΩ | 10 % | 4140 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 220 °C | -55 °C | 2 | AXIAL | WIRE | 1.905 mm | 4.064 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | Axial | ||||||||||||||||||
|
105V3G1K
Littelfuse Inc
|
$0.9205 | Active | 1 MΩ | 10 % | 4369 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 220 °C | -55 °C | 2 | AXIAL | WIRE | 1.905 mm | 4.064 mm | LITTELFUSE INC | AXIAL LEADED | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Axial | ||||||||||||||||
|
GS105W1K
Littelfuse Inc
|
$1.2186 | Active | 1 MΩ | 10 % | 4668 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 300 °C | -55 °C | 2 | RADIAL | WIRE | 1.524 mm | 3.43 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||||||||||||||||
|
SM105R1K
Littelfuse Inc
|
$1.3606 | Active | 1 MΩ | 10 % | 4140 K | NTC THERMISTOR | GLASS ENCAPSULATED, HERMETICALLY SEALED | SURFACE MOUNT | YES | TEMPERATURE SENSING | 220 °C | -55 °C | 2 | DUAL ENDED | WRAPAROUND | 1.524 mm | 3.429 mm | LITTELFUSE INC | MELF | unknown | LITTELFUSE | MELF | |||||||||||||||||
|
GT105U1K
Littelfuse Inc
|
$1.6165 | Active | 1 MΩ | 10 % | 4350 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 300 °C | -55 °C | 2 | RADIAL | 2.26 mm | 2.26 mm | 990 µm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | Radial |