Filter Your Search
1 - 4 of 4 results
|
89H24NT24G2ZCHLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; PCI; SMBUS; VGA | 24000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | e1 | 4 | 85 °C | -40 °C | 260 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.88 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-324 | 324 | HLG324 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
89H24NT24G2ZCHLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; VGA | 24000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 3.4 A | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.88 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-324 | 324 | HLG324 | unknown | NLR | 8542390001 | Renesas Electronics | |||
|
89H24NT24G2ZCHLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | I2C; ISA; PCI; SMBUS; VGA | 24000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | e1 | 4 | 85 °C | -40 °C | 260 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.88 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | FCBGA-324 | 324 | HLG324 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
89H24NT24G2ZCHLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | I2C; ISA; VGA | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 3.4 A | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.88 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 | 324 | HLG324 | compliant | EAR99 | 8542.39.00.01 |