Parametric results for: 89732 008BULK under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,156 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 008b
Select parts from the table below to compare.
Compare
Compare
10121505-320008BLF
Amphenol Communications Solutions
$11.4750 Active 40 2 2.54 mm 4 25 mΩ FEMALE 200 Cycles BOARD POLYETHYLENE STRAIGHT CARD EDGE CONNECTOR 500VDC V NO 0.22 N 500 MΩ 0.06 N CSA;TUV;UL 94V-0 -55 °C 105 °C HOLE .086-.098 RECEPTACLE S8P4 COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.05 inch YES LOCKING ONE GENERAL PURPOSE MIXED 1.27 mm PRESS FIT 0.285 inch 0.61 inch 2.159 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
51701-10002008BA
Amphenol FCi
Check for Price No No Active 28 4 2.54 mm 20 mΩ 3 A MALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .17792 N NO NO e0 NO UL 94V-0 -55 °C 105 °C HOLE .086-.098 TIN LEAD OVER NICKEL COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.574 inch 0.5 inch 3.15 inch 0.165 inch FCI compliant EAR99 8536.69.40.40
BF040-08B-A2-0400-0250-0483-LB
Global Connector Technology
Check for Price Yes Active 8 1 4 mm 2 20 mΩ 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.83 mm SURFACE MOUNT 0.079 inch 0.098 inch 0.629 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant
51760-11514008BBLF
Amphenol FCi
Check for Price Yes Active 163 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .138-.163 RECEPTACLE TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE PRESS FIT 0.47 inch 0.865 inch 9.9 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51764-30804008B0
Amphenol Communications Solutions
Check for Price No Obsolete 56 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMIANL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
BF030-08B-A0-0250-0277-0600-NB
Global Connector Technology
Check for Price Yes Active 8 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYAMIDE6T AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 2 N 1 GΩ 0.2 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.25 mm FLASH inch SURFACE MOUNT 0.157 inch 0.109 inch 0.315 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
51760-11212008BA
Amphenol FCi
Check for Price No Active 140 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S120P20 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 8.65 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
95521-008BHG
Amphenol Communications Solutions
Check for Price No Active 72 1 2.54 mm 2 20 mΩ 1 A FEMALE 25 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN LEAD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR LATCHED, POLARIZED 1000VAC V NO 10 GΩ SHRD CENTER NO NO e0 NO UL, CSA 94V-0 -55 °C 105 °C PEG SOCKET Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE BELLOWED TYPE BLACK 0.05 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 100 µm 225u inch SOLDER 0.291 inch 0.508 inch 4.55 inch 0.118 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
BD020-08-B-E-0350-0300-L-D
Global Connector Technology
Check for Price Yes Active 8 1 1.27 mm 1 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED HOUSING e3 UL 94V-0 -40 °C 105 °C Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.098 inch 0.1 inch 0.4 inch 0.118 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
51760-10712008BB
Amphenol FCi
Check for Price No Active 135 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .138-.163 RECEPTACLE S120P15 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE PRESS FIT 0.47 inch 0.865 inch 7.4 inch 0.09 inch FCI compliant EAR99 8536.69.40.40