Parametric results for: 883-g-1-12vdc 150psi under Pressure Sensors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
Manufacturer Part Number: 150psi
Select parts from the table below to compare.
Compare
Compare
PT150PSIG-13-LI3-H1131
TURCK Inc
$361.8550 Active 1 ms 150 Psi 2-WIRE INTERFACE 4-20mA RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 20 mA 1/4-18NPT 33 V 8 V 85 °C -40 °C CYLINDRICAL CONNECTOR 70 mm 22.8 mm HANS TURCK GMBH & CO KG unknown
PT150PSIG-1003-I2-H1143
TURCK Inc
Check for Price Active 1 ms 150 Psi 2-WIRE INTERFACE 4-20mA RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 23 mA 1/4-18NPT 33 V 7 V 85 °C -30 °C CYLINDRICAL CONNECTOR 54.4 mm 24 mm HANS TURCK GMBH & CO KG unknown
PT150PSIG-1003-I2-H1141/X
TURCK Inc
Check for Price Active 1 ms 150 Psi 2-WIRE INTERFACE 4-20mA RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 23 mA 1/4-18NPT 33 V 7 V 85 °C -30 °C CYLINDRICAL CONNECTOR 54.4 mm 24 mm HANS TURCK GMBH & CO KG unknown
PT150PSIG-1005-I2-H1141
TURCK Inc
Check for Price Active 1 ms 150 Psi 2-WIRE INTERFACE 4-20mA RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 23 mA 7/16-20UNF 33 V 7 V 85 °C -30 °C CYLINDRICAL CONNECTOR 51.9 mm 24 mm HANS TURCK GMBH & CO KG unknown
PT150PSIG-1014-I2-H1143/X
TURCK Inc
Check for Price Active 1 ms 150 Psi 2-WIRE INTERFACE 4-20mA RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 23 mA 1/4NTP 33 V 7 V 85 °C -30 °C CYLINDRICAL CONNECTOR 54.9 mm 24 mm HANS TURCK GMBH & CO KG unknown
PT150PSIG-1003-U1-H1141/X
TURCK Inc
Check for Price Active 1 ms 150 Psi 3-WIRE INTERFACE 0-10V RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 7 mA 1/4-18NPT 33 V 12 V 85 °C -30 °C CYLINDRICAL CONNECTOR 54.4 mm 24 mm HANS TURCK GMBH & CO KG unknown
150PSI-G-4V
Amphenol Corporation
Check for Price Active NO 500 µs 150 Psi 3.90-4.10V 0.25V GAGE PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT STRAIGHT 5.5 V 4.5 V 85 °C -25 °C THROUGH HOLE MOUNT RECTANGULAR PIN 12.19 mm 27.43 mm 20.32 mm AMPHENOL CORP unknown
PT150PSIG-1005-U1-H1141
TURCK Inc
Check for Price Active 1 ms 150 Psi 3-WIRE INTERFACE 0-10V RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION 7 mA 7/16-20UNF 33 V 12 V 85 °C -30 °C CYLINDRICAL CONNECTOR 51.9 mm 24 mm HANS TURCK GMBH & CO KG unknown
150PSI-D-4V
Amphenol Corporation
Check for Price Active NO 500 µs 150 Psi -150 Psi 1.90-2.10V 2.25V DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT STRAIGHT 5.5 V 4.5 V 85 °C -25 °C THROUGH HOLE MOUNT RECTANGULAR PIN 12.19 mm 27.43 mm 20.32 mm AMPHENOL CORP unknown
PT150PSIG-1014-U1-H1141/X
TURCK Inc
Check for Price Active PRESSURE SENSOR,PIEZORESISTIVE HANS TURCK GMBH & CO KG unknown