Filter Your Search
1 - 5 of 5 results
|
102H7565X474KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 470 nF | 1 kV | 10 % | 8723 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) - Copper (Cu) | 20.32 mm | 21 mm | 22 mm | 5.8 mm | EXXELIA GROUP | , 8723 | compliant | EAR99 | |||
|
102H7565X474MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 470 nF | 1 kV | 20 % | 8723 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) - Copper (Cu) | 20.32 mm | 21 mm | 22 mm | 5.8 mm | EXXELIA GROUP | , 8723 | compliant | EAR99 | |||
|
102H7565X474MR
EXXELIA Group
|
Check for Price | No | Active | 470 nF | 1 kV | 20 % | 8723 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 20.32 mm | 21 mm | 22 mm | 5.8 mm | EXXELIA GROUP | , 8723 | compliant | EAR99 | ||
|
102H7565X474KR
EXXELIA Group
|
Check for Price | No | Active | 470 nF | 1 kV | 10 % | 8723 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 20.32 mm | 21 mm | 22 mm | 5.8 mm | EXXELIA GROUP | , 8723 | compliant | |||
|
102H7565X474KR
Temex Ceramics
|
Check for Price | No | Active | 470 nF | 1 kV | 10 % | 8723 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 20.32 mm | 21 mm | 22 mm | 5.8 mm | TEMEX CERAMICS | , 8723 | compliant | EAR99 |