Filter Your Search
1 - 2 of 2 results
|
MMACS22J-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 800 V | 5 % | 8718 | 5 % | POLYESTER | FILM CAPACITOR | MMA | 360 V | MMA | e3 | 125 °C | -55 °C | 2 | Axial | Tin (Sn) | 7.8 mm | 22.2 mm | 4.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 8718 | unknown | EAR99 | 8532.25.00.60 | |||||||
|
MMACS22K-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 800 V | 10 % | 8718 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | MMA | RATED AC VOLTAGE (V): 360 | 360 V | MMA | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 7.8 mm | 22.2 mm | 4.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 8718 | compliant | EAR99 | 8532.25.00.60 |