Filter Your Search
1 - 1 of 1 results
|
8671805CYSL005
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | TIN | 10.8 mm | 30.48 mm | 41X34 | ALPHA WIRE CO | compliant |