Filter Your Search
1 - 1 of 1 results
|
86701CYSL005
Alpha Wire
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 300 V | CE; CSA; UL | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 5.59 mm | 30.48 mm | 19X34 | ALPHA WIRE CO | ROHS AND REACH COMPLIANT | compliant |