Filter Your Search
1 - 10 of 988 results
|
TFP-MHP140LF-1R00-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 Ω | 1 % | 140 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | Radial, 6319 | compliant | EAR99 | 8533.29.00.00 | |||
|
TFP-MHP140LF-8R20-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.2 Ω | 1 % | 140 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||
|
TFP-MHP140LF-2K50-J-L07
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.5 kΩ | 5 % | 140 W | 6319 | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||
|
TFP-MHP140LF-R390-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 390 mΩ | 1 % | 140 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||
|
TFP-MHP100LF-3300-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 Ω | 1 % | 100 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | INTERNATIONAL RESISTIVE CO INC | Radial, 6319 | unknown | EAR99 | 8533.29.00.00 | |||
|
TFP-MHP100LF-330R-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 330 Ω | 1 % | 100 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||
|
TFP-MHP100LF-2201-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 1 % | 100 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | INTERNATIONAL RESISTIVE CO INC | Radial, 6319 | unknown | EAR99 | 8533.29.00.00 | |||
|
TFP-MHP140LF-R160-J-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 160 mΩ | 5 % | 140 W | 6319 | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
TFP-MHP100LF-11R0-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11 Ω | 1 % | 100 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||
|
TFP-MHP140LF-150R-F-L07
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 1 % | 140 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP-TO-247 | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |