Filter Your Search
1 - 9 of 9 results
|
42842C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.45 µH | 8 mΩ | 15 % | YES | 100 kHz | 10.4 A | 50 MHz | 6261 | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | MURATA POWER SOLUTIONS INC | 6261 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CTX8-3A-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 8.43 µH | 23 mΩ | 25 % | YES | 100 kHz | IRON | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
618-8R0M-02
C&K
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.45 µH | 27 mΩ | 20 % | YES | 2.6 A | KOOL-MU | FILTER CHOKE | 2 | NO | PARALLEL CONNECTED | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | NO LEAD | C & K COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
ASTC-05-4
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 8.45 µH | 36 mΩ | 20 % | YES | 100 kHz | 5.5 A | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | DUAL IN-LINE | ONE SURFACE | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
ASTC-05P-4
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 8.45 µH | 36 mΩ | 20 % | YES | 100 kHz | 5.5 A | POWER INDUCTOR | 2 | NO | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | DUAL IN-LINE | ONE SURFACE | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
42842C-R
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.45 µH | 8 mΩ | 15 % | YES | 100 kHz | 10.4 A | 50 MHz | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
518-8R0M-01
C&K
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.45 µH | 53 mΩ | 20 % | YES | 1.8 A | IRON | FILTER CHOKE | 2 | NO | PARALLEL CONNECTED | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | NO LEAD | C & K COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CTX8-3A-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.43 µH | 23 mΩ | 25 % | YES | 100 kHz | 4.23 A | IRON | 4545 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | 4.83 mm | 11.43 mm | 11.43 mm | EATON CORP | ROHS COMPLIANT | compliant | ||||||||
|
33256
Hirel Systems Ltd
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 8.45 µH | 0.75 mΩ | 10 % | NO | 95.9 A | 2 | NO | PARALLEL CONNECTED | 2 | RECTANGULAR PACKAGE | RADIAL | FLAT | HIREL SYSTEMS LLC | unknown | EAR99 | 8504.50.80.00 |