Filter Your Search
1 - 2 of 2 results
|
8412909LA
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 50 ns | 14 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-PDIP-T24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 4.064 mm | MONOLITHIC MEMORIES | 0.250 X 1.250 INCH, SKINNY, PLASTIC, DIP-24 | unknown | |||||||
![]() |
8412909LA
AMD
|
Check for Price | Obsolete | 5 V | 50 ns | 14 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 4.064 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | DIP | 24 | 3A001.A.2.C | 8542.39.00.01 |