Filter Your Search
1 - 4 of 4 results
|
X467.33-5-200
ASC Capacitors
|
Check for Price | Yes | Obsolete | 330 nF | 200 V | 5 % | 8332 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 10.4 mm | 21.1 mm | 8.1 mm | ASC CAPACITORS | , 8332 | unknown | EAR99 | 8532.25.00.60 | ||||
|
X467.33-1-200
ASC Capacitors
|
Check for Price | Yes | Obsolete | 330 nF | 200 V | 1 % | 8332 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 10.4 mm | 21.1 mm | 8.1 mm | ASC CAPACITORS | , 8332 | unknown | EAR99 | 8532.25.00.60 | ||||
|
QXP2J104JRP3TR
Nichicon Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 5 % | 8332 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 7.5 mm | 19.4 mm | 21 mm | 8.2 mm | NICHICON CORP | , 8332 | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
QXP2J104KRP3TR
Nichicon Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 10 % | 8332 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 7.5 mm | 19.4 mm | 21 mm | 8.2 mm | NICHICON CORP | , 8332 | compliant | EAR99 | 8532.25.00.80 |