Filter Your Search
1 - 10 of 28,708 results
Select Parts | Part Number |
---|
|
M20-8770442
Harwin
|
||
|
0877580216
Molex
|
||
|
M20-8770242
Harwin
|
||
|
87760-1616
Molex
|
||
|
87756-6
TE Connectivity
|
||
|
M20-8770346
Harwin
|
||
|
M20-8770246
Harwin
|
||
|
87756-7
TE Connectivity
|
||
|
M20-8770242P
Harwin
|
||
|
M20-8770342
Harwin
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Rated Voltage
|
Wire Size-Max
|
Wire Size-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Cable Types
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Assembly Item Name
|
Connector Support Type
|
Cross Section Area
|
Design Use
|
Finish Thickness
|
Material
|
Rated Current
|
Terminal Type
|
Wire Gauge
|
Approvals
|
Cable Entry-Max
|
Rated Voltage(AC)
|
Package Description
|
Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.4 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||
Yes | Yes | Active | 2 | 2 | 2 mm | 2 | 100 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 14.96u inch | SOLDER | 0.075 inch | 0.05 inch | 0.157 inch | 0.102 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TRAY PACKAGE | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.169 inch | 0.157 inch | 0.63 inch | 0.102 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||
Yes | Active | FEMALE | STRAIGHT | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | BLADE PIN-SKT | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.3 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE6T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||
Yes | Active | 12 mΩ | FEMALE | MATING PLATING: TIN | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | SQUARE PIN-SOCKET | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | COPPER-TIN-PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | CSA, UL | 0.061 inch | 250 V | ||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.163 inch | 0.2 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||
Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.3 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 |
|
M20-8770442
Harwin
|
$0.0474 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.4 inch | HARWIN PLC | compliant | Harwin | |||||||||||||||||||||||||
|
0877580216
Molex
|
$0.0765 | Yes | Yes | Active | 2 | 2 | 2 mm | 2 | 100 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 14.96u inch | SOLDER | 0.075 inch | 0.05 inch | 0.157 inch | 0.102 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||
|
M20-8770242
Harwin
|
$0.1195 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
87760-1616
Molex
|
$0.1254 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TRAY PACKAGE | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.169 inch | 0.157 inch | 0.63 inch | 0.102 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||
|
87756-6
TE Connectivity
|
$0.1603 | Yes | Active | FEMALE | STRAIGHT | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | BLADE PIN-SKT | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | |||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8770346
Harwin
|
$0.1974 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.3 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
M20-8770246
Harwin
|
$0.1982 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE6T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | compliant | Harwin | |||||||||||||||||||||||||
|
87756-7
TE Connectivity
|
$0.2169 | Yes | Active | 12 mΩ | FEMALE | MATING PLATING: TIN | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | SQUARE PIN-SOCKET | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | COPPER-TIN-PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | CSA, UL | 0.061 inch | 250 V | |||||||||||||||||||||||||||||||||||||||||||
|
M20-8770242P
Harwin
|
$0.2234 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.163 inch | 0.2 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||
|
M20-8770342
Harwin
|
$0.2290 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.3 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 |