Filter Your Search
1 - 10 of 28,664 results
|
M20-8770442
Harwin
|
$0.0577 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.4 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||||||||||||||||||||||
|
87758-1050
Molex
|
$0.1032 | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.059 inch | 0.39 inch | 0.102 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
0368770003
Molex
|
$0.1193 | Yes | Yes | End Of Life | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8770242
Harwin
|
$0.1212 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
87759-0414
Molex
|
$0.1359 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGE & ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.551 inch | 0.106 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
1-644877-1
TE Connectivity
|
$0.1362 | Yes | Yes | Obsolete | 11 | 1 | 2.54 mm | 1 | 6 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.225 inch | 1.1 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
1-644877-1
TE Connectivity
|
$0.1362 | Yes | Obsolete | 11 | 1 | 2.54 mm | 1 | 6 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.225 inch | 1.1 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
87756-6
TE Connectivity
|
$0.1513 | Yes | Active | FEMALE | STRAIGHT | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | BLADE PIN-SKT | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8770246
Harwin
|
$0.1713 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE6T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||||||||||||||||||||||
|
0877580217
Molex
|
$0.1774 | Yes | Yes | Active | 2 | 2 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 |