Filter Your Search
1 - 10 of 18 results
|
475PSB102K4R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
475PSB850K6R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
475PSB850K4R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||
|
475PSB102K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 1 kV | 27 A | 10 % | 1.8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 575 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||
|
475PSB700K6R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 420 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
475PSB850K2R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 850 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
475PSB700K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 µF | 700 V | 30 A | 10 % | 2.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 420 V | e3 | 100 °C | -40 °C | 6 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||
|
175PSB202K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1.7 µF | 2 kV | 34.5 A | 10 % | 2.1 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 100 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||
|
475PSB102K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 700 V | 37.5 A | 10 % | 1.7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 420 V | e3 | 100 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||
|
475PSB850K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 850 V | 27 A | 10 % | 1.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 100 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 50 mm | 57.5 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 |