Filter Your Search
1 - 10 of 25 results
|
31A10070502F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 2 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | SMITHS GROUP PLC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
31A10071505F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 150 Ω | 5 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1007-F | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
RP60800R0100GNBK
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 2 % | 100 W | 8023 | CHASSIS MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | RP6 | 100 °C | RP6 | NO | e4 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Silver (Ag) | FLAT | 3.81 mm | 20.3 mm | 5.84 mm | AVX CORP | compliant | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | ||
|
31A100705010F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 10 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | SMITHS GROUP PLC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
31A10070501F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 1 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | SMITHS GROUP PLC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
31A100720010F
Smiths Group
|
Check for Price | Yes | Active | 200 Ω | 10 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | SMITHS GROUP PLC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
31A10072002F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 200 Ω | 2 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1007-F | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
31A100705010F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 50 Ω | 10 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1007-F | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
31A10071002F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 100 Ω | 2 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1007-F | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
31A10071001F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 100 Ω | 1 % | 40 W | 8023 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1007-F | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 20.32 mm | 5.84 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 |