Filter Your Search
1 - 10 of 47 results
|
T1620T-8G
STMicroelectronics
|
$0.4617 | Active | 1.6 V | 45 mA | 40 mA | 20 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 500 V/us | 1.3 V | 5 µA | 800 V | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | 8541.30.00.80 | 2018-11-29 | STMicroelectronics | |||||||||||||
|
T1620T-8G-TR
STMicroelectronics
|
$0.7290 | Yes | Active | 1.6 V | 45 mA | 40 mA | 20 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 500 V/us | 1.3 V | 5 µA | 800 V | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | EAR99 | 8541.30.00.80 | 2018-11-29 | STMicroelectronics | ||||||||||||
|
Q8016LH3TP
Littelfuse Inc
|
$2.6750 | No | Yes | Active | 35 mA | 20 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-220AB | 3 | ||||||||
|
Q8016NH3TP
Littelfuse Inc
|
$2.8100 | No | Yes | Active | 35 mA | 20 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 200 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | D2PAK | 4 | ||||||||||
|
Q8016NH3RP
Littelfuse Inc
|
$3.7400 | No | Yes | Active | 35 mA | 20 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 200 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | D2PAK | 4 | ||||||||||
|
QJ8016NH3RP
Littelfuse Inc
|
$3.9653 | Yes | Active | 1.6 V | 5 µA | 35 mA | 20 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | 20 V/us | 1.3 V | 4 mA | 800 V | TO-263AB | R-PSSO-G2 | e3 | MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | 2019-06-18 | LITTELFUSE | ||||||||
|
Q8016RH3TP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 35 mA | 20 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-220AB | 3 | |||||||||
|
CQDD-8NTR13
Central Semiconductor Corp
|
Check for Price | Active | 500 µA | 25 mA | 20 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 1.5 V | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | ||||||||||||||||
|
Q8016LH3
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 3 mA | 35 mA | 20 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | 20 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-220AB | 3 | ||||||||
|
BCR1BM-16A-A6#B00
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1 mA | 15 mA | 800 V | 1 A | TRIAC | 0.5 V/us | 2 V | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | , | compliant | EAR99 |