Filter Your Search
1 - 2 of 2 results
|
M15EEH0018110VDC
Carlo Gavazzi Holding AG
|
Check for Price | Obsolete | 390.32 mW | 31 kΩ | 10 A | 440 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 73.01 V | 5.5 V | 110 V | 10A@440VAC | 10 ms | 6 ms | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | IP67 | NO | SOLDER | 10 mm | 15 mm | 29 mm | 29mm x 10mm x 15mm | CARLO GAVAZZI HOLDING AG | unknown | EAR99 | ||
|
M15ER2EH001818VDC
Carlo Gavazzi Holding AG
|
Check for Price | Obsolete | 483.6 mW | 670 Ω | 10 A | 380 V | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 27 mA | 14.4 V | 18 V | 10A@380VAC | 11 ms | 13 ms | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | IP67 | NO | SOLDER | 10 mm | 15 mm | 29 mm | 29mm x 10mm x 15mm | CARLO GAVAZZI HOLDING AG | unknown | EAR99 |