Filter Your Search
1 - 10 of 958 results
|
A101K15C0GH5TAA
Vishay Intertechnologies
|
$0.1041 | Yes | Yes | Active | NO | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Matte Tin (Sn) | 2.5 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.00.40 | Vishay | 100 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 10 % | TR | 10 % | 100 V | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||||||
|
A101SDCQ04
TE Connectivity
|
$1.7668 | Yes | Active | NO | PANEL MOUNT | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | NICKEL | 0.28 inch | SILVER | 5 A | 5 A | ON-ON | 0.01 mΩ | 125 V | 28 V | 1 kV | COPPER ALLOY | 1 GΩ | EPOXY TERMINAL SEALED | SPDT | TOGGLE SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
A101J1ZB004
TE Connectivity
|
$2.2486 | Yes | Obsolete | NO | e4 | 85 °C | -30 °C | PANEL MOUNT | GOLD | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | 20 mA | 20 mA | 20 V | 20 V | EPOXY TERMINAL SEALED | SPDT | ROCKER SWITCH | SOLDER | SMALL ROCKER | 6.86 inch | 8.89 mm | 12.7 mm | .02A@20VAC | .02A@20VDC | 6000 Cycle(s) | LATCHED | |||||||||||||||||||||||||||||||
|
A101SY9CQ04
TE Connectivity
|
$3.3460 | Yes | Active | NO | PANEL MOUNT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | NICKEL | 0.35 inch | SILVER | 5 A | 5 A | ON-ON | 0.01 mΩ | 125 V | 28 V | 1 kV | COPPER ALLOY | 1 GΩ | EPOXY TERMINAL SEALED | SPDT | TOGGLE SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
A101J1AV2Q004
TE Connectivity
|
$3.3517 | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT | Silver (Ag) | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | SILVER | 2 A | 2 A | ON-ON | 250 V | 28 V | EPOXY TERMINAL SEALED | SPDT | ROCKER SWITCH | SOLDER | ROCKER | 6.86 inch | 12.7 mm | 12.7 mm | 5A@120VAC | 5A@28VDC | 6000 Cycle(s) | LATCHED | BLACK | BLACK | ||||||||||||||||||||||||||
|
A101J1V3B004
TE Connectivity
|
$3.5618 | No | Active | NO | e4 | 85 °C | -30 °C | THROUGH HOLE-STRAIGHT | Gold (Au) | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | 20 mA | 20 mA | 20 V | 20 V | EPOXY TERMINAL SEALED | SPDT | ROCKER SWITCH | SOLDER | SMALL ROCKER | 8.13 inch | 11.68 mm | 15.75 mm | .02A@20VAC | .02A@20VDC | 6000 Cycle(s) | LATCHED | ||||||||||||||||||||||||||||||
|
A101J51ZQ0004
TE Connectivity
|
$4.0518 | Yes | Active | NO | 85 °C | -30 °C | PANEL MOUNT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | 5 A | 5 A | 120 V | 28 V | EPOXY TERMINAL SEALED | SPDT | ROCKER SWITCH | SOLDER | ROCKER | 6.86 inch | 8.89 mm | 12.7 mm | 5A@120VAC | 5A@28VDC | 6000 Cycle(s) | LATCHED | ||||||||||||||||||||||||||||||||
|
A101SYAQ04
TE Connectivity
|
$4.3167 | Yes | Active | NO | PANEL MOUNT | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | NICKEL | 0.35 inch | SILVER | 5 A | 5 A | ON-ON | 0.01 mΩ | 125 V | 28 V | 1 kV | COPPER ALLOY | 1 GΩ | EPOXY TERMINAL SEALED | SPDT | TOGGLE SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
A101KAV2Q04
TE Connectivity
|
$4.3453 | Yes | Active | NO | PANEL MOUNTABLE | 85 °C | -30 °C | THROUGH HOLE-RIGHT ANGLE | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | 5 A | 5 A | 120 V | 28 V | EPOXY TERMINAL SEALED | SPDT | TOGGLE SWITCH | SOLDER | TOGGLE | 6.86 inch | 12.7 mm | 12.7 mm | 5A@120VAC | 5A@28VDC | 6000 Cycle(s) | LATCHED | ||||||||||||||||||||||||||||||||
|
A101SYZB04
TE Connectivity
|
$4.7045 | Yes | Active | NO | e4 | PANEL MOUNT | Gold (Au) | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | NICKEL | 0.35 inch | GOLD | 400 mA | 400 mA | ON-ON | 0.01 mΩ | 20 V | 20 V | 1 kV | COPPER ALLOY | 1 GΩ | EPOXY TERMINAL SEALED | SPDT | TOGGLE SWITCH | WIRE | BATON LONG TYPE | LATCHED |