Filter Your Search
1 - 10 of 9,890 results
|
CR2030B21R5E01
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 21.5 Ω | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 7.6 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | |||
|
CR2030B92RE01
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 92 Ω | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 7.6 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | |||
|
CR2030G1R8D50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 1.8 Ω | 2 % | 2 W | 2030 | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Box | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 7.6 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | |||
|
RM2WR-76R8-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 76.8 Ω | 0.5 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RMH3WR-147K-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 147 kΩ | 0.1 % | 3 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RM2WR-1K14-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 1.14 kΩ | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RM2WR-6K34-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 6.34 kΩ | 0.5 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RM2WR-18K2-F
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 18.2 kΩ | 1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RMS2WR-626K-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 626 kΩ | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMS | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RMS2WR-203R-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 203 Ω | 0.5 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMS | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 |