Filter Your Search
1 - 10 of 63 results
|
CS5207-2GT3
onsemi
|
$1.6292 | No | Obsolete | 10 V | 3.15 V | 1.5 V | 1.42 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.65 V | 17 V | 0.003 % | 0.006 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
LT1584IT-3.3#PBF
Analog Devices Inc
|
$16.1719 | No | Yes | Active | 7 V | 4.75 V | 3.3 V | 7 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 3 | 05-08-1420 | ||||||||||||||||||
|
LX8580-00CP-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 7 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | R-PSFM-T5 | e3 | Not Qualified | 1 | 150 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | 3 | SFM | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LX8584A-00CP
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.2 V | 7 A | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.047 | 0.5 % | 1 | 3.6 V | 2.5 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-220, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
EZ1584CT-1.5
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 7 V | 4.75 V | 1.5 V | 1.1 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.006 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | 3 | SFM | EAR99 | 8542.39.00.01 | |||||||||||||
|
EZ1584CT-3.3
Semtech Corporation
|
Check for Price | No | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.267 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BULK | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | 3 | SFM | EAR99 | 8542.39.00.01 | ||||||||||||
|
LX8584B-00CV
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.4 V | 7 A | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.047 | 0.5 % | 1 | 3.6 V | 2.5 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1,215TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.5 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-247, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
CS5257A-1GT5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 500 mV | 7 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6 V | 0.053 | 0.2 % | 1 | 5 V | 1.25 V | BIPOLAR | R-PSFM-T5 | e0 | Not Qualified | 150 °C | 70 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
LT1584IT-3.3
Analog Devices Inc
|
Check for Price | No | Active | 7 V | 4.75 V | 3.3 V | 7 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | , | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
RC1584T15
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 3 V | 1.5 V | 1.15 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | 3 | SFM | EAR99 | 8542.39.00.01 |