Filter Your Search
1 - 10 of 1,276 results
|
Y501114R3000C0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 14.3 Ω | 0.25 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y5011226K000C0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 226 kΩ | 0.25 % | 600 mW | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y50111K52000Q0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.52 kΩ | 0.02 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S104FT167R00VB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 167 Ω | 0.005 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
Y50117R87000A9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 7.87 Ω | 0.05 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y501184K5000F0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 84.5 kΩ | 1 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y501121K3000D9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 21.3 kΩ | 0.5 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y501116R9000A9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 16.9 Ω | 0.05 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y501124R3000A9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 24.3 Ω | 0.05 % | 1 W | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S104FT459K00DB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 459 kΩ | 0.5 % | 600 mW | 5714 | Radial | FIXED RESISTOR | METAL FOIL | S104D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.351 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |