Parametric results for: 79 1405 15 03 under Thin Film Resistors

Filter Your Search

1 - 10 of 134,362 results

|
-
-
-
-
-
-
Size Code: 1405
Select parts from the table below to compare.
Compare
Compare
CSR0204BBEU6423
SRT Resistor Technology Gmbh
Check for Price Yes Active 642 kΩ 0.1 % 500 mW 1405 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204BBNU14R7
SRT Resistor Technology Gmbh
Check for Price Yes Active 14.7 Ω 0.1 % 500 mW 1405 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204BTBVR626
SRT Resistor Technology Gmbh
Check for Price Yes Active 626 mΩ 0.1 % 250 mW 1405 SURFACE MOUNT MELF 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204BTCV2R32
SRT Resistor Technology Gmbh
Check for Price Yes Active 2.32 Ω 0.1 % 250 mW 1405 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204BTNV1564
SRT Resistor Technology Gmbh
Check for Price Yes Active 1.56 MΩ 0.1 % 250 mW 1405 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204BTNVR101
SRT Resistor Technology Gmbh
Check for Price Yes Active 101 mΩ 0.1 % 250 mW 1405 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204CBBV4270
SRT Resistor Technology Gmbh
Check for Price Yes Active 427 Ω 0.25 % 250 mW 1405 SURFACE MOUNT MELF 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204CTCU2370
SRT Resistor Technology Gmbh
Check for Price Yes Active 237 Ω 0.25 % 500 mW 1405 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204DTBVR470
SRT Resistor Technology Gmbh
Check for Price Yes Active 470 mΩ 0.5 % 250 mW 1405 SURFACE MOUNT MELF 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204DTDV11R7
SRT Resistor Technology Gmbh
Check for Price Yes Active 11.7 Ω 0.5 % 250 mW 1405 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99