Filter Your Search
1 - 10 of 20 results
|
APT44GA60BD30
Microchip Technology Inc
|
$7.0756 | Yes | Active | 600 V | 6 V | 78 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 30 V | 337 W | POWER CONTROL | SILICON | 208 ns | 29 ns | TO-247 | R-PSFM-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
APT44GA60B
Microchip Technology Inc
|
$7.6284 | Yes | Active | 600 V | 6 V | 78 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 30 V | 337 W | POWER CONTROL | SILICON | 208 ns | 29 ns | TO-247 | R-PSFM-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
IXGN72N60C3H1
IXYS Corporation
|
$16.6881 | Yes | Yes | Transferred | 600 V | 5.5 V | 78 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 110 ns | 20 V | 360 W | POWER CONTROL | SILICON | 240 ns | 132 ns | 64 ns | 2.5 V | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | MINIBLOC-4 | 4 | |||||||||||
|
AUIRGSL30B60K
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 78 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-262AA | R-PSIP-T3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-262, 3 PIN | Infineon | |||||||||||||
|
APT44GA60B
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 78 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 30 V | 337 W | POWER CONTROL | SILICON | 208 ns | 29 ns | TO-247 | R-PSFM-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | EAR99 | ROHS COMPLIANT PACKAGE-3 | 3 | TO-247 | ||||||||||||
|
APT44GA60S
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 78 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 30 V | 337 W | POWER CONTROL | SILICON | 208 ns | 29 ns | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | ROHS COMPLIANT, D3PAK-3 | 3 | D2PAK | ||||||||||||||
|
APT44GA60BD30C
Microchip Technology Inc
|
Check for Price | Yes | Active | 600 V | 6 V | 78 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 30 V | 337 W | POWER CONTROL | SILICON | 292 ns | 29 ns | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT PACKAGE-3 | |||||||||||||||||
|
AUIRGSL30B60K
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 5.5 V | 78 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-262AA | R-PSIP-T3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, TO-262, 3 PIN | 3 | TO-262AA | ||||||||||||||
|
APT44GA60SD30C
Microsemi Corporation
|
Check for Price | Yes | Transferred | 600 V | 6 V | 78 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 30 V | 337 W | POWER CONTROL | SILICON | 292 ns | 29 ns | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 3 | D2PAK | ||||||||||||||||
|
AUIRGS30B60K
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 5.5 V | 78 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 42 ns | 20 V | 370 W | 39 ns | MOTOR CONTROL | SILICON | 237 ns | 74 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | D2PAK |