Filter Your Search
1 - 3 of 3 results
|
77311-41801LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 0.1 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
77311-418-01LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 77311 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
77311-41801LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 0.1 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |