Filter Your Search
1 - 1 of 1 results
|
767143184FPSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 180 kΩ | 1 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 300 mW | 180 kΩ | ISOLATED | 7 | 25 °C | YES | 50 V | 125 °C | -55 °C | Solid | 1 | 14 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | DSOP, ROHS COMPLIANT | compliant | EAR99 |